Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ISO7321CDRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AJ6909RL Cut Tape26AJ6909 |
| Your Part Number |
78 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.810 | $7.81 |
| Total Price | $7.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $6.040 |
| 100+ | $5.110 |
| 500+ | $4.970 |
| 1000+ | $4.870 |
| 2500+ | $4.770 |
| 10000+ | $4.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ISO7321CDRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AJ6909RL Cut Tape26AJ6909 |
| No. of Channels | 2 Channel |
| No. of Channels | 2Channels |
| Supply Voltage Min | 3V |
| Propagation Delay | 33ns |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Interface Case Style | NSOIC |
| Data Rate | 25Mbps |
| Input Level | TTL |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Capacitive |
| Isolation Voltage | 3kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Data Rate | 25Mbps |
| Output Level | - |
| Isolation Type | Capacitive |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Channels | 2Channels |
|---|---|
| Propagation Delay | 33ns |
| IC Case / Package | NSOIC |
| Interface Case Style | NSOIC |
| Input Level | TTL |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 3kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
