Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO3086TEVMCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH5998
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.690 |
Price for:Each
Minimum: 1
Multiple: 1
$72.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO3086TEVMCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH5998
Kit Application TypeInterface
Application Sub Type-
Silicon ManufacturerTexas Instruments
Silicon Core NumberISO3086T
Product Range-
Kit ContentsBoard Only
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Texas Instruments
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Application Sub Type
-
Silicon Core Number
ISO3086T
Kit Contents
Board Only
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
