Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA828IDCopy
Newark Part No.34AH0845
Your Part Number
208 In Stock
Need more?
53 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
155 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $5.160 |
| 25+ | $4.420 |
| 50+ | $4.330 |
| 150+ | $4.230 |
| 300+ | $4.170 |
| 525+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA828IDCopy
Newark Part No.34AH0845
Input Offset Voltage50µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product2MHz
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR145dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate1.2V/µs
Bandwidth2MHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Technical Specifications
Input Offset Voltage
50µV
Gain Bandwidth Product
2MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
1.2V/µs
Amplifier Case Style
SOIC
Slew Rate Typ
1.2V/µs
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
IC Case / Package
SOIC
CMRR
145dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
2MHz
Amplifier Output
Single Ended
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
