Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA333AIDRGT
Newark Part No.
Re-Reel28AH2673
Cut Tape28AH2673
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.560 | $1.390 |
| 10+ | $7.230 | $1.390 |
| 25+ | $6.870 | $1.390 |
| 50+ | $6.570 | $1.390 |
| 100+ | $6.280 | $1.390 |
| 250+ | $6.090 | $1.390 |
| 500+ | $5.940 | $1.390 |
| 1000+ | $5.840 | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA333AIDRGT
Newark Part No.
Re-Reel28AH2673
Cut Tape28AH2673
No. of Channels1Channels
Input Offset Voltage10µV
Slew Rate Typ0.16V/µs
Gain Bandwidth Product150kHz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSON
No. of Pins8Pins
CMRR110dB
Instrumentation Amplifier TypeMicropower, Precision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.16V/µs
Bandwidth150kHz
Amplifier Case StyleSON
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.16V/µs
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SON
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
150kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
10µV
Gain Bandwidth Product
150kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
0.16V/µs
Amplifier Case Style
SON
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
