Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA331IDGKTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel34AH0842RL
Cut Tape34AH0842
Your Part Number
517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.960 | $4.96 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 50+ | $4.370 |
| 100+ | $4.280 |
| 250+ | $4.200 |
| 500+ | $4.110 |
| 1000+ | $4.020 |
| 2500+ | $3.930 |
| 5000+ | $3.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA331IDGKTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel34AH0842RL
Cut Tape34AH0842
No. of Channels1Channels
Input Offset Voltage500µV
Slew Rate Typ5V/µs
Gain Bandwidth Product1kHz
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR94dB
Instrumentation Amplifier TypeCMOS, Low Power
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate5V/µs
Bandwidth1kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
5V/µs
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
MSOP
CMRR
94dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
500µV
Gain Bandwidth Product
1kHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
CMOS, Low Power
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
5V/µs
Amplifier Case Style
MSOP
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
