Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | INA219AIDCNTCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel28AH2644RL Cut Tape28AH2644 |
| Your Part Number |
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.510 |
| 100+ | $2.070 |
| 500+ | $2.010 |
| 1000+ | $1.950 |
| 2500+ | $1.890 |
| 10000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | INA219AIDCNTCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel28AH2644RL Cut Tape28AH2644 |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | - |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| CMRR | 120dB |
| Gain | - |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
| Input Offset Voltage | 10µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | - |
| Amplifier Case Style | SOT-23 |
| Bandwidth | - |
| Automotive Qualification Standard | - |
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 3V |
| CMRR | 120dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | - |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 5.5V |
| Gain | - |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| Input Offset Voltage | 10µV |
| Input Bias Current | - |
| Bandwidth | - |
Alternatives for INA219AIDCNT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
