Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA200AIDCopy
Newark Part No.28AH2629
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA200AIDCopy
Newark Part No.28AH2629
Gain Bandwidth Product500kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR100dB
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage500µV
No. of Amplifiers1 Amplifier
Input Bias Current9µA
Amplifier Case StyleSOIC
Bandwidth500kHz
Automotive Qualification Standard-
Technical Specifications
Gain Bandwidth Product
500kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
500µV
Input Bias Current
9µA
Bandwidth
500kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
100dB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
