Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA197AIDBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AH0830RL
Cut Tape34AH0830
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.880 | $5.88 |
| Total Price | $5.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 50+ | $4.390 |
| 100+ | $4.060 |
| 250+ | $3.980 |
| 500+ | $3.900 |
| 1000+ | $3.820 |
| 2500+ | $3.740 |
| 5000+ | $3.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA197AIDBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34AH0830RL
Cut Tape34AH0830
Current Sense Amplifier Type-
Gain Bandwidth Product300kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR94dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2mV
No. of Amplifiers1 Amplifier
Input Bias Current16µA
Amplifier Case StyleSOT-23
Bandwidth300kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOT-23
Operating Temperature Min
-55°C
Supply Voltage Min
2.7V
CMRR
94dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
300kHz
No. of Pins
5Pins
Operating Temperature Max
150°C
Supply Voltage Max
18V
Gain
50 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
2mV
Input Bias Current
16µA
Bandwidth
300kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
