Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA188IDRJR
Newark Part No.26AJ6856
Product RangeINA188
Your Part Number
Packaging Options
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.940 |
| 25+ | $3.940 |
| 50+ | $3.940 |
| 100+ | $3.940 |
| 250+ | $3.940 |
| 500+ | $3.940 |
| 1000+ | $3.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA188IDRJR
Newark Part No.26AJ6856
Product RangeINA188
Input Offset Voltage25µV
Slew Rate Typ0.17V/µs
Gain Bandwidth Product15kHz
Supply Voltage Range4V to 36V, ± 2V to ± 18V
Supply Voltage Range4V to 36V, ± 2V to ± 18V
IC Case / PackageSON
No. of Pins8Pins
CMRR130dB
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeINA188
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.17V/µs
Bandwidth15kHz
Amplifier Case StyleSON
Amplifier OutputRail to Rail
Technical Specifications
Input Offset Voltage
25µV
Gain Bandwidth Product
15kHz
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
INA188
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
0.17V/µs
Amplifier Case Style
SON
Slew Rate Typ
0.17V/µs
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
IC Case / Package
SON
CMRR
130dB
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
15kHz
Amplifier Output
Rail to Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate