Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV804TSQ/NOPB
Newark Part No.28AH2555
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV804TSQ/NOPB
Newark Part No.28AH2555
LVDS IC TypeDifferential Buffer / Repeater
Device TypeDifferential Buffer / Repeater
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max35ps
Operating Temperature Max85°C
Supply Current Max140mA
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageLLP
Driver Case StyleLLP
No. of Pins32Pins
Signaling Rate800Mbps
Input LevelCML, LVDS, LVPECL
Signal Input TypeCML, LVDS, LVPECL
Output LevelLVDS
Output Level TypeLVDS
No. of Bits4bit
ESD HBM12kV
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
Differential Buffer / Repeater
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3.15V
IC Case / Package
LLP
No. of Pins
32Pins
Input Level
CML, LVDS, LVPECL
Output Level
LVDS
No. of Bits
4bit
Product Range
-
MSL
MSL 3 - 168 hours
Device Type
Differential Buffer / Repeater
Peak-to-Peak Jitter Max
35ps
Supply Current Max
140mA
Supply Voltage Max
3.45V
Driver Case Style
LLP
Signaling Rate
800Mbps
Signal Input Type
CML, LVDS, LVPECL
Output Level Type
LVDS
ESD HBM
12kV
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate