Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV018ATMX/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel41K2074RL
Cut Tape41K2074
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 250+ | $0.961 |
| 500+ | $0.918 |
| 1000+ | $0.884 |
| 2500+ | $0.876 |
| 5000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV018ATMX/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel41K2074RL
Cut Tape41K2074
LVDS IC TypeLVDS Differential Line Receiver
Device TypeLVDS Differential Line Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max1.5ns
Operating Temperature Max85°C
Supply Current Max9mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins8Pins
Signaling Rate400Mbps
Output LevelCMOS
Input LevelLVDS
Output Level TypeCMOS
No. of Bits1bit
ESD HBM7kV
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Differential Line Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Output Level
CMOS
Output Level Type
CMOS
ESD HBM
7kV
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Device Type
LVDS Differential Line Receiver
Peak-to-Peak Jitter Max
1.5ns
Supply Current Max
9mA
Supply Voltage Max
3.6V
Driver Case Style
SOIC
Signaling Rate
400Mbps
Input Level
LVDS
No. of Bits
1bit
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate