Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV018ATM/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2546
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.780 |
| 25+ | $1.670 |
| 50+ | $1.570 |
| 100+ | $1.460 |
| 250+ | $1.440 |
| 500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV018ATM/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH2546
LVDS IC TypeLVDS Differential Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Signal Input TypeLVDS
Input LevelLVDS
Output LevelCMOS
No. of Bits1bit
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Differential Line Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Input Level
LVDS
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Signal Input Type
LVDS
Output Level
CMOS
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
