Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90CR286AMTD/NOPB
Newark Part No.29AH4098
Your Part Number
962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $5.680 |
| 25+ | $4.920 |
| 68+ | $4.870 |
| 102+ | $4.820 |
| 272+ | $4.770 |
| 510+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90CR286AMTD/NOPB
Newark Part No.29AH4098
LVDS IC TypeLVDS Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins56Pins
Input LevelLVDS
Signal Input TypeLVDS
Output LevelLVCMOS
No. of Bits28bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
56Pins
Signal Input Type
LVDS
No. of Bits
28bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS
Output Level
LVCMOS
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
