Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS8921AM/NOPBCopy
Newark Part No.29AH4096
Your Part Number
592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.160 |
| 25+ | $3.930 |
| 50+ | $3.760 |
| 190+ | $3.610 |
| 285+ | $3.430 |
| 570+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS8921AM/NOPBCopy
Newark Part No.29AH4096
IC TypeRS422 Transceiver
Device TypeDifferential Line Driver / Receiver
IC Interface TypeRS422
No. of Receivers2Receivers
No. of Transmitters1
No. of Drivers2Drivers
Communication ModeFull Duplex
Data Rate Max10Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes-
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 Transceiver
IC Interface Type
RS422
No. of Transmitters
1
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Device Type
Differential Line Driver / Receiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
10Mbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
