Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DS34C87TMX/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel52AH7100RL Cut Tape52AH7100 |
| Your Part Number |
525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.110 |
| 100+ | $0.898 |
| 500+ | $0.827 |
| 1000+ | $0.819 |
| 2500+ | $0.766 |
| 10000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DS34C87TMX/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel52AH7100RL Cut Tape52AH7100 |
| IC Type | RS422 Transmitter |
| Device Type | RS422 Driver |
| IC Interface Type | RS422 |
| No. of Receivers | - |
| No. of Drivers | 4Drivers |
| No. of Transmitters | 4 |
| Communication Mode | Half Duplex |
| Data Rate Max | 30Mbps |
| Driver Case Style | SOIC |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Nodes | 32 |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Type | RS422 Transmitter |
|---|---|
| IC Interface Type | RS422 |
| No. of Drivers | 4Drivers |
| Communication Mode | Half Duplex |
| Driver Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Type | RS422 Driver |
|---|---|
| No. of Receivers | - |
| No. of Transmitters | 4 |
| Data Rate Max | 30Mbps |
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOIC |
| No. of Nodes | 32 |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
