Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS280DF810ABVTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel28AH2521RL
Cut Tape28AH2521
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $78.740 | $78.74 |
| Total Price | $78.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $78.740 |
| 50+ | $62.170 |
| 100+ | $61.970 |
| 250+ | $61.110 |
| 500+ | $61.100 |
| 1000+ | $61.090 |
| 2500+ | $61.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS280DF810ABVTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel28AH2521RL
Cut Tape28AH2521
IC Interface Type-
Interface ApplicationsBack/Mid-plane Reach Extension, Jitter Cleaning for Front-port Optical, SFP28, QSFP28, CFP2/CFP4
Supply Voltage Min-
Supply Voltage Max2.5V
Interface Case StyleFCBGA
No. of Pins135Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
-
Interface Case Style
FCBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Back/Mid-plane Reach Extension, Jitter Cleaning for Front-port Optical, SFP28, QSFP28, CFP2/CFP4
Supply Voltage Max
2.5V
No. of Pins
135Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
