Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS26C31TM/NOPB
Newark Part No.33AH3942
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS26C31TM/NOPB
Newark Part No.33AH3942
IC TypeRS422 Transmitter
Device TypeLine
IC Interface TypeRS422
No. of Receivers-
No. of Transmitters4
No. of Drivers4Drivers
Communication ModeHalf Duplex
Data Rate Max30Mbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 Transmitter
IC Interface Type
RS422
No. of Transmitters
4
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Line
No. of Receivers
-
No. of Drivers
4Drivers
Data Rate Max
30Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate