Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8860PW
Newark Part No.52AH7098
IC TypeMotor Driver
Motor TypeDC, Stepper
No. of Outputs8Outputs
Output Current560mA
Output Voltage-
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min8.2V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
8Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
38V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
TSSOP
Motor Type
DC, Stepper
Output Current
560mA
IC Case / Package
TSSOP
Supply Voltage Min
8.2V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
