Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8800RTYR
Newark Part No.26AJ5713
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs1Outputs
Output Current2.8A
Output Voltage-
IC Case / PackageWQFN
No. of Pins16Pins
Supply Voltage Min8V
Supply Voltage Max38V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
38V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
QFN-EP
Motor Type
Brushed DC, Stepper
Output Current
2.8A
IC Case / Package
WQFN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability