Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8301DCARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH2478RL
Cut Tape28AH2478
Your Part Number
2,599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.410 | $7.41 |
| Total Price | $7.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 50+ | $6.380 |
| 100+ | $6.110 |
| 250+ | $5.750 |
| 500+ | $5.460 |
| 1000+ | $5.190 |
| 2500+ | $5.020 |
| 5000+ | $4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8301DCARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH2478RL
Cut Tape28AH2478
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current2.3A
Output Voltage-
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min8V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
Motor Type
Three Phase Brushless DC
Output Current
2.3A
IC Case / Package
TSSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
TSSOP
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
56Pins
Supply Voltage Max
60V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Alternatives for DRV8301DCAR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
