Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83843BVJE/NOPB
Newark Part No.31AH1501
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDP83843BVJE/NOPB
Newark Part No.31AH1501
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Controller IC Case StyleQFP
IC Case / PackageQFP
No. of Pins80Pins
IC Interface TypeMII, SNI
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
4.75V
Controller IC Case Style
QFP
No. of Pins
80Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
5.25V
IC Case / Package
QFP
IC Interface Type
MII, SNI
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate