DEVPACK-WATCH
Watch Development Pack, Ultra Low-power Display is Controlled Serially Using SP, 1.3" Screen

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DEVPACK-WATCHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 45Y0958 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DEVPACK-WATCHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 45Y0958 |
| Accessory Type | Watch DevPack |
| For Use With | SimpleLink SensorTag Development Platform |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The DEVPACK-WATCH is a Watch DevPack, add a display to SensorTag with the Watch DevPack. Plug it into the SensorTag DevPack expansion header and expand your design with a 96 x 96 pixel graphical display from sharp (ls013b4dn04). The display is designed for wearable applications, weather stations or any portable display application that is displaying information from the web. An additional SensorTag outer rubber sleeve is included with the display if you want to cut an opening in the rubber to fit the display. The Watch DevPack is powered from the SensorTag battery and based on ultra-low power display technology with typical current draw of 2μA.
- Ultralow power consumption
- Provides excellent viewing angles and high contrast images or text
- Display is controlled serially using SPI
Applications
Embedded Design & Development
Technical Specifications
| Accessory Type | Watch DevPack |
|---|---|
| Product Range | - |
| For Use With | SimpleLink SensorTag Development Platform |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
