Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8831ICDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3886
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
| 5+ | $22.370 |
| 10+ | $19.920 |
| 25+ | $18.940 |
| 50+ | $17.960 |
| 100+ | $17.360 |
| 250+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$24.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8831ICDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH3886
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
InterfacesSerial, SPI
Sampling Rate2MSPS
InterfacesSerial, SPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels1Channels
ADC / DAC Case StyleSOIC
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
16bit
Sampling Rate
2MSPS
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
Serial, SPI
Interfaces
Serial, SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
