Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8531E/250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH6991RL
Cut Tape52AH6991
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.800 | $13.80 |
| Total Price | $13.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 50+ | $10.620 |
| 100+ | $9.930 |
| 250+ | $9.730 |
| 500+ | $9.530 |
| 1000+ | $9.330 |
| 2500+ | $9.140 |
| 5000+ | $8.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8531E/250Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AH6991RL
Cut Tape52AH6991
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Sampling Rate93kSPS
InterfacesSerial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleVSSOP
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageVSSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
16bit
Interfaces
Serial, SPI
Interfaces
3 Wire, SPI
Supply Voltage Max
2.7V
ADC / DAC Case Style
VSSOP
Output Type
Voltage
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
93kSPS
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
