Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7731ECopy
Newark Part No.31AH1472
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7731ECopy
Newark Part No.31AH1472
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
InterfacesSerial, SPI
Sampling Rate172kSPS
InterfacesSPI
Supply Voltage Min15.75V
Supply Voltage Range4.75V to 5.25V, ± 11.4V to ± 15.75V
Supply Voltage Range4.75V to 5.25V, ± 11.4V to ± 15.75V
Supply Voltage Max11.4V
No. of Channels1Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
16bit
Sampling Rate
172kSPS
Supply Voltage Min
15.75V
Supply Voltage Range
4.75V to 5.25V, ± 11.4V to ± 15.75V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
Serial, SPI
Interfaces
SPI
Supply Voltage Range
4.75V to 5.25V, ± 11.4V to ± 15.75V
Supply Voltage Max
11.4V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
