Print Page
DAC3164IRGC25
Digital to Analog Converter, 12 bit, 500 MSPS, Differential, 1.71V to 1.89V, 3.15V to 3.45V, VQFN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DAC3164IRGC25Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel19X9927RL Cut Tape19X9927 |
| Product Range | Dual 12-Bit Current Output DACs |
| Your Part Number |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.280 | $31.28 |
| Total Price | $31.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.280 |
| 50+ | $29.320 |
| 100+ | $26.950 |
| 250+ | $25.070 |
| 500+ | $22.980 |
| 1000+ | $21.560 |
| 2500+ | $20.470 |
| 5000+ | $20.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DAC3164IRGC25Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel19X9927RL Cut Tape19X9927 |
| Product Range | Dual 12-Bit Current Output DACs |
| Resolution | 12bit |
| Sampling Rate | 500MSPS |
| Interfaces | LVDS, Parallel |
| Interfaces | LVDS, Parallel |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 1.89V |
| Supply Voltage Range | 1.71V to 1.89V, 3.15V to 3.45V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | VQFN |
| Output Type | Current |
| IC Case / Package | VQFN |
| Input Channel Type | Differential |
| No. of Pins | 64Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 85°C |
| Operating Temperature Max | -40°C |
| Product Range | Dual 12-Bit Current Output DACs |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | LVDS, Parallel |
| Supply Voltage Min | 1.71V |
| Supply Voltage Range | 1.71V to 1.89V, 3.15V to 3.45V |
| ADC / DAC Case Style | VQFN |
| IC Case / Package | VQFN |
| No. of Pins | 64Pins |
| Operating Temperature Min | 85°C |
| Product Range | Dual 12-Bit Current Output DACs |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Sampling Rate | 500MSPS |
|---|---|
| Interfaces | LVDS, Parallel |
| Supply Voltage Max | 1.89V |
| No. of Channels | 2Channels |
| Output Type | Current |
| Input Channel Type | Differential |
| IC Mounting | Surface Mount |
| Operating Temperature Max | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
