Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.220 |
| 25+ | $3.010 |
| 50+ | $2.870 |
| 100+ | $2.700 |
| 250+ | $2.560 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC0808LCN/NOPB
Newark Part No.31AH1452
Resolution (Bits)8bit
Sampling Rate-
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range4.5V to 5.5V, -4.5V to -16.5V
Supply Voltage Range4.5V to 5.5V, -4.5V to -16.5V
ADC / DAC Case StyleDIP
No. of Pins16Pins
Input Channel TypeParallel
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
8bit
Data Interface
CMOS, Parallel, TTL
Supply Voltage Range
4.5V to 5.5V, -4.5V to -16.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V, -4.5V to -16.5V
ADC / DAC Case Style
DIP
Input Channel Type
Parallel
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate