Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD88584Q5DCTCopy
Newark Part No.26AJ5590
Product RangeNexFET Series
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD88584Q5DCTCopy
Newark Part No.26AJ5590
Product RangeNexFET Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id-
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel680µohm
Drain Source On State Resistance P Channel680µohm
Transistor Case StyleVSON
No. of Pins22Pins
Power Dissipation N Channel12W
Power Dissipation P Channel12W
Operating Temperature Max150°C
Product RangeNexFET Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
680µohm
No. of Pins
22Pins
Power Dissipation P Channel
12W
Product Range
NexFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
680µohm
Transistor Case Style
VSON
Power Dissipation N Channel
12W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
