Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD87333Q3DCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel29AH3853RL
Cut Tape29AH3853
Your Part Number
907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $1.080 |
| 100+ | $1.030 |
| 250+ | $0.976 |
| 500+ | $0.925 |
| 1000+ | $0.874 |
| 2500+ | $0.822 |
| 5000+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD87333Q3DCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel29AH3853RL
Cut Tape29AH3853
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id15A
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.0119ohm
Drain Source On State Resistance P Channel0.0119ohm
Transistor Case StyleSON
No. of Pins8Pins
Power Dissipation N Channel6W
Power Dissipation P Channel6W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
15A
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.0119ohm
No. of Pins
8Pins
Power Dissipation P Channel
6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
0.0119ohm
Transistor Case Style
SON
Power Dissipation N Channel
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
