Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CSD16327Q3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH3824RL Cut Tape29AH3824 |
| Your Part Number |
2,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.370 |
| 100+ | $0.984 |
| 500+ | $0.815 |
| 1000+ | $0.799 |
| 2500+ | $0.782 |
| 10000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CSD16327Q3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH3824RL Cut Tape29AH3824 |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 25V |
| Continuous Drain Current Id | 60A |
| Drain Source On State Resistance | 3400µohm |
| On Resistance Rds(on) | 0.0034ohm |
| Transistor Case Style | VSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 8V |
| Gate Source Threshold Voltage Max | 1.2V |
| Power Dissipation Pd | 3W |
| Power Dissipation | 3W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 25V |
| Drain Source On State Resistance | 3400µohm |
| Transistor Case Style | VSON |
| Rds(on) Test Voltage | 8V |
| Power Dissipation Pd | 3W |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 60A |
| On Resistance Rds(on) | 0.0034ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.2V |
| Power Dissipation | 3W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
