Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT40103MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F5487
Your Part Number
12,174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.867 |
| 100+ | $0.755 |
| 500+ | $0.653 |
| 1000+ | $0.640 |
| 2500+ | $0.627 |
| 10000+ | $0.614 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT40103MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F5487
Logic Family / Base Number74HCT103
Counter TypeBinary, Down
Clock Frequency25MHz
Count Maximum255
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number40103
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
CD74HCT40103M is a CD74HCT40103 high speed CMOS logic 8-stage synchronous down counter with a single output which is active when the internal count is zero. It has control inputs for enabling or disabling the clock, for clearing the counter to its maximum count, and for presetting the counter either synchronously or asynchronously. All control inputs and the TC output are active-low logic. When the MR input is low, the counter is asynchronously cleared to its maximum count of 25510, regardless of the state of any other input.
- Synchronous or asynchronous preset, cascadable in synchronous or ripple mode
- 10 LSTTL loads standard outputs, 15 LSTTL loads bus driver outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Operation range from 4.5V to 5.5V
- Direct LSTTL input logic compatibility VIL= 0.8V (max), VIH = 2V (min)
- CMOS input compatibility, Il ≤ 1µA at VOL, VOH
- 16pin SOIC package, temperature range from -55 to 125°C
Technical Specifications
Logic Family / Base Number
74HCT103
Clock Frequency
25MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
40103
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary, Down
Count Maximum
255
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
