Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT30ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67K0122
Product Range74HCT30
Your Part Number
959 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 10+ | $0.575 |
| 100+ | $0.360 |
| 500+ | $0.277 |
| 1000+ | $0.235 |
| 2500+ | $0.199 |
| 10000+ | $0.178 |
| 25000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT30ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67K0122
Product Range74HCT30
Logic Family / Base Number74HCT30
Logic FunctionNAND Gate
Logic TypeNAND
No. of ElementsSingle
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74HCT30
Logic Case StyleDIP
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7430
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT30
Logic Type
NAND
No. of Inputs
8Inputs
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
4mA
Operating Temperature Max
125°C
MSL
-
Logic Function
NAND Gate
No. of Elements
Single
No. of Pins
14Pins
Product Range
74HCT30
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Logic IC Base Number
7430
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
