Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4046AMCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.28AH2066
Product Range74HC
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.450 |
| 25+ | $2.190 |
| 50+ | $2.090 |
| 100+ | $1.870 |
| 250+ | $1.630 |
| 500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4046AMCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.28AH2066
Product Range74HC
PLL TypeVCO
Supply Voltage Min2V
Frequency18MHz
Supply Voltage Max6V
PLL Case StyleSOIC
No. of Pins16Pins
Product Range74HC
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PLL Type
VCO
Frequency
18MHz
PLL Case Style
SOIC
Product Range
74HC
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2V
Supply Voltage Max
6V
No. of Pins
16Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
