Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC125M96Copy
Newark Part No.26AJ5512
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC125M96Copy
Newark Part No.26AJ5512
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC125
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min6V
Supply Voltage Max2V
Logic IC Family74HC
Logic IC Base Number74125
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
2V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC125
IC Case / Package
SOIC
Supply Voltage Min
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
