Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD74ACT573ECopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH3589 |
| Your Part Number |
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.810 |
| 100+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 10000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD74ACT573ECopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH3589 |
| Logic Family / Base Number | 74ACT573 |
| Latch Type | Transparent |
| IC Output Type | Tri State |
| Propagation Delay | 9.4ns |
| Output Current | 24mA |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Bits | 8bit |
| Logic IC Family | 74ACT |
| Logic IC Base Number | 74573 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for CD74ACT573E
1 Product Found
Technical Specifications
| Logic Family / Base Number | 74ACT573 |
|---|---|
| IC Output Type | Tri State |
| Output Current | 24mA |
| IC Case / Package | DIP |
| Supply Voltage Min | 4.5V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74573 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Latch Type | Transparent |
|---|---|
| Propagation Delay | 9.4ns |
| Logic Case Style | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74ACT |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
