Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD74AC32M96Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel34K2407RL Cut Tape34K2407 |
| Product Range | 74AC32 |
| Your Part Number |
850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.328 |
| 100+ | $0.286 |
| 250+ | $0.266 |
| 500+ | $0.254 |
| 1000+ | $0.248 |
| 2500+ | $0.243 |
| 5000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD74AC32M96Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel34K2407RL Cut Tape34K2407 |
| Product Range | 74AC32 |
| Logic Family / Base Number | 74AC32 |
| Logic Function | OR Gate |
| Logic Type | OR |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 74AC32 |
| Logic Case Style | SOIC |
| Logic IC Family | 74AC |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Logic IC Base Number | 7432 |
| Output Current | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Family / Base Number | 74AC32 |
|---|---|
| Logic Type | OR |
| No. of Inputs | 2Inputs |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 1.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Logic Function | OR Gate |
|---|---|
| No. of Elements | Quad |
| No. of Pins | 14Pins |
| Product Range | 74AC32 |
| Logic IC Family | 74AC |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 7432 |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
