Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD4541BECopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 28AH2035 |
| Product Range | CD4000 LOGIC |
| Your Part Number |
5,055 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.748 |
| 100+ | $0.566 |
| 500+ | $0.504 |
| 1000+ | $0.484 |
| 2500+ | $0.465 |
| 10000+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD4541BECopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 28AH2035 |
| Product Range | CD4000 LOGIC |
| Frequency | 6MHz |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| IC Case / Package | DIP |
| Digital IC Case | DIP |
| No. of Pins | 14Pins |
| Product Range | CD4000 LOGIC |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Frequency | 6MHz |
|---|---|
| Supply Voltage Max | 18V |
| Digital IC Case | DIP |
| Product Range | CD4000 LOGIC |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Min | 3V |
|---|---|
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -55°C |
| MSL | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
