Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4082BECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ5421
Product RangeCD4000 LOGIC
Your Part Number
826 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.581 |
| 100+ | $0.457 |
| 500+ | $0.408 |
| 1000+ | $0.393 |
| 2500+ | $0.377 |
| 10000+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4082BECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ5421
Product RangeCD4000 LOGIC
Logic FunctionAND Gate
No. of ElementsDual
No. of Inputs4Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product RangeCD4000 LOGIC
Logic IC FamilyCD4000
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
4Inputs
Logic Case Style
DIP
Product Range
CD4000 LOGIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Dual
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
CD4000
Supply Voltage Max
18V
Output Current
6.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
