Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD4076BECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 36AJ8544 |
| Product Range | CD4000 LOGIC |
| Your Part Number |
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.750 |
| 100+ | $0.608 |
| 500+ | $0.558 |
| 1000+ | $0.536 |
| 2500+ | $0.514 |
| 10000+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD4076BECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 36AJ8544 |
| Product Range | CD4000 LOGIC |
| Logic Family / Base Number | CD4076 |
| Shift Register Function | - |
| No. of Elements | 1 Element |
| No. of Bits Per Element | 4bit |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| IC Output Type | Tri State |
| Logic IC Family | CD4000 |
| Logic IC Base Number | 4076 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | CD4000 LOGIC |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Family / Base Number | CD4076 |
|---|---|
| No. of Elements | 1 Element |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 18V |
| Logic IC Family | CD4000 |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Shift Register Function | - |
|---|---|
| No. of Bits Per Element | 4bit |
| Logic Case Style | DIP |
| Supply Voltage Min | 3V |
| IC Output Type | Tri State |
| Logic IC Base Number | 4076 |
| Operating Temperature Max | 125°C |
| Product Range | CD4000 LOGIC |
| MSL | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
