Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4049UBD
Newark Part No.36AJ8531
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberCD4049
Logic Case StyleSOIC
No. of Pins16Pins
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
SOIC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Logic Family / Base Number
CD4049
No. of Pins
16Pins
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate