Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4024BE
Newark Part No.26AJ5402
Product RangeCD4000 LOGIC
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.130 |
| 100+ | $1.030 |
| 500+ | $0.979 |
| 1000+ | $0.927 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4024BE
Newark Part No.26AJ5402
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4024
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum7
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4024
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4024
Clock Frequency
24MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
18V
Logic IC Base Number
4024
Operating Temperature Max
125°C
MSL
-
Counter Type
Ripple Carry Binary / Divider
Count Maximum
7
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate