Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD4009UBECopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 36AJ8497 |
| Product Range | CD4000 LOGIC |
| Your Part Number |
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 10+ | $0.726 |
| 100+ | $0.587 |
| 500+ | $0.516 |
| 1000+ | $0.513 |
| 2500+ | $0.497 |
| 10000+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD4009UBECopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 36AJ8497 |
| Product Range | CD4000 LOGIC |
| Logic Device Type | Buffer, Inverting |
| Logic Family / Base Number | CD4009 |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| Logic IC Family | CD4000 |
| Logic IC Base Number | 4009 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | CD4000 LOGIC |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for CD4009UBE
1 Product Found
Technical Specifications
| Logic Device Type | Buffer, Inverting |
|---|---|
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 18V |
| Logic IC Base Number | 4009 |
| Operating Temperature Max | 125°C |
| Product Range | CD4000 LOGIC |
| SVHC | No SVHC (27-Jun-2018) |
| Logic Family / Base Number | CD4009 |
|---|---|
| Logic Case Style | DIP |
| Supply Voltage Min | 3V |
| Logic IC Family | CD4000 |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
