Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC3200AUDBOOSTCopy |
| Newark Part No. | 29AH3545 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC3200AUDBOOSTCopy |
| Newark Part No. | 29AH3545 |
| Board Type | Wi-Fi Audio BoosterPack |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | CC3200 |
| IC Function | Wireless Microcontroller |
| Application Sub Type | WiFi |
| Kit Contents | SimpleLink Wi-Fi Audio BoosterPack CC3200, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Board Type | Wi-Fi Audio BoosterPack |
|---|---|
| Silicon Core Number | CC3200 |
| Application Sub Type | WiFi |
| Product Range | - |
| Silicon Manufacturer | Texas Instruments |
|---|---|
| IC Function | Wireless Microcontroller |
| Kit Contents | SimpleLink Wi-Fi Audio BoosterPack CC3200, Quick Start Guide |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
