Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC2541EMKCopy |
| Newark Part No. | 29AH3540 |
| Your Part Number | |
| Technical Datasheet |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC2541EMKCopy |
| Newark Part No. | 29AH3540 |
| Technical Datasheet | |
| Board Type | Evaluation Module Kit |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | CC2541 |
| IC Function | Bluetooth Low Energy System-on-Chip |
| Application Sub Type | Bluetooth |
| Kit Contents | 2x CC2541 Evaluation Modules, 2x W1010 Antenna, Documents |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Board Type | Evaluation Module Kit |
|---|---|
| Silicon Core Number | CC2541 |
| Application Sub Type | Bluetooth |
| Product Range | - |
| Silicon Manufacturer | Texas Instruments |
|---|---|
| IC Function | Bluetooth Low Energy System-on-Chip |
| Kit Contents | 2x CC2541 Evaluation Modules, 2x W1010 Antenna, Documents |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
