Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2531F256RHATCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH3538RL
Cut Tape29AH3538
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.000 | $11.00 |
| Total Price | $11.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 50+ | $9.050 |
| 100+ | $9.040 |
| 250+ | $9.030 |
| 500+ | $9.020 |
| 1000+ | $9.010 |
| 2500+ | $9.000 |
| 5000+ | $8.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2531F256RHATCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH3538RL
Cut Tape29AH3538
Frequency Min2.394GHz
RF Primary FunctionTransceiver
Frequency Max2.507GHz
RF / IF ModulationFSK
Supply Voltage Min2V
Supply Voltage Max3.6V
Receiving Current24.3mA
Transmitting Current33.5mA
IC Case / PackageVQFN
No. of Pins40Pins
RF IC Case StyleVQFN
Frequency Response RF Min2.394GHz
Frequency Response RF Max2.507GHz
Operating Temperature Min-40°C
Data Rate12Mbps
Output Power (dBm)4.5dBm
Operating Temperature Max125°C
Product Range-
Sensitivity dBm-97dBm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
2.394GHz
Frequency Max
2.507GHz
Supply Voltage Min
2V
Receiving Current
24.3mA
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Max
2.507GHz
Data Rate
12Mbps
Operating Temperature Max
125°C
Sensitivity dBm
-97dBm
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.6V
Transmitting Current
33.5mA
No. of Pins
40Pins
Frequency Response RF Min
2.394GHz
Operating Temperature Min
-40°C
Output Power (dBm)
4.5dBm
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
