Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC1110F32RHHRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AJ5328RL Cut Tape26AJ5328 |
| Your Part Number |
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.660 | $8.66 |
| Total Price | $8.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 10+ | $6.710 |
| 100+ | $5.680 |
| 500+ | $5.270 |
| 1000+ | $5.130 |
| 2500+ | $4.870 |
| 10000+ | $4.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC1110F32RHHRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AJ5328RL Cut Tape26AJ5328 |
| RF Primary Function | Transceiver |
| Supply Voltage Min | 2V |
| RF / IF Modulation | 2FSK, ASK, GFSK, MSK, OOK |
| Supply Voltage Max | 3.6V |
| Data Rate | 500Kbaud |
| Receiving Current | 36.4mA |
| IC Case / Package | VQFN |
| No. of Pins | 36Pins |
| RF IC Case Style | VQFN |
| Frequency Response RF Min | 782MHz |
| Frequency Response RF Max | 928MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Power (dBm) | 10dBm |
| Sensitivity dBm | -112dBm |
| Product Range | - |
| RF Transceiver Applications | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| RF Primary Function | Transceiver |
|---|---|
| RF / IF Modulation | 2FSK, ASK, GFSK, MSK, OOK |
| Data Rate | 500Kbaud |
| IC Case / Package | VQFN |
| RF IC Case Style | VQFN |
| Frequency Response RF Max | 928MHz |
| Operating Temperature Max | 85°C |
| Sensitivity dBm | -112dBm |
| RF Transceiver Applications | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Min | 2V |
|---|---|
| Supply Voltage Max | 3.6V |
| Receiving Current | 36.4mA |
| No. of Pins | 36Pins |
| Frequency Response RF Min | 782MHz |
| Operating Temperature Min | -40°C |
| Output Power (dBm) | 10dBm |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
