
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC-DEVPACK-DEBUGCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 45Y0928 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.250 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CC-DEVPACK-DEBUGCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 45Y0928 |
| Accessory Type | Debugger DevPack |
| For Use With | SimpleLink SensorTag CC2650 Development Kits |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The CC-DEVPACK-DEBUG is a SimpleLink SensorTag Debugger DevPack, adds debug capability to SensorTag. Plug it into the SensorTag DevPack expansion header and debug SensorTag with code composer studio or IAR ARM development environments. The Debugger DevPack includes a free license of code composer studio that is tied to the DevPack. The Debugger DevPack includes an USB power connection, making it easy to power SensorTag during debugging. Alternatively, simply connect it to a USB power supply if sensor application requires permanent power. It also includes traces for three grove connectors to make it easy to add support for any of the 100s of grove sensors and actuators.
Applications
Embedded Design & Development
Technical Specifications
| Accessory Type | Debugger DevPack |
|---|---|
| Product Range | - |
| For Use With | SimpleLink SensorTag CC2650 Development Kits |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
