Print Page
BQ7790500PW .
Li-Ion Battery Voltage, Current, Temperature & Open Wire Protector, 3 V to 25 V supply, TSSOP-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ7790500PW .Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 96Y9018 |
| Your Part Number |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.250 |
| 25+ | $1.210 |
| 50+ | $1.170 |
| 100+ | $1.120 |
| 250+ | $1.080 |
| 500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ7790500PW .Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 96Y9018 |
| Battery Type | Li-Ion |
| Battery Protection | Over Current, Over / Under Voltage, Short Circuit |
| No. of Cells | 5Cells |
| No. of Batteries | 5 |
| Shutdown Current | 100nA |
| Battery IC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| No. of Cells | 5Cells |
| Shutdown Current | 100nA |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 2 - 1 year |
| Battery Protection | Over Current, Over / Under Voltage, Short Circuit |
|---|---|
| No. of Batteries | 5 |
| Battery IC Case Style | TSSOP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 25V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
