Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ40Z50RSMT-R1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel28AH1971RL
Cut Tape28AH1971
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.100 | $7.10 |
| Total Price | $7.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 50+ | $6.960 |
| 100+ | $6.820 |
| 250+ | $6.680 |
| 500+ | $6.530 |
| 1000+ | $6.390 |
| 2500+ | $6.250 |
| 5000+ | $6.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ40Z50RSMT-R1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel28AH1971RL
Cut Tape28AH1971
Battery Management FunctionAuthentication, Fuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.2V
Battery IC Case StyleVQFN
Supply Voltage Max26V
IC Case / PackageVQFN
IC Interface TypeSMBus
No. of Pins32Pins
InterfacesSMBus
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge
Supply Voltage Min
2.2V
Supply Voltage Max
26V
IC Interface Type
SMBus
Interfaces
SMBus
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Battery Type
Li-Ion, Li-Pol
Battery IC Case Style
VQFN
IC Case / Package
VQFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
