Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.950 |
| 25+ | $6.600 |
| 50+ | $6.310 |
| 100+ | $6.050 |
| 250+ | $5.850 |
| 500+ | $5.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24735RGRT
Newark Part No.52AH6955
Battery TypeLi-Ion, Li-Pol
Input Voltage24V
Battery Charge Voltage-
Charge Current8A
Charge Current Max8A
Battery IC Case StyleVQFN
IC Case / PackageVQFN
No. of Series Cells4
No. of Pins20Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
Charge Current Max
8A
IC Case / Package
VQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
24V
Charge Current
8A
Battery IC Case Style
VQFN
No. of Series Cells
4
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability